Part Details for RNF-100-2-BK-SP by TE Connectivity
Overview of RNF-100-2-BK-SP by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-2-BK-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3391
|
Newark | Rnf-100-2-Bk-Sp |Raychem Te Connectivity RNF-100-2-BK-SP Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
5053394065
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: 5053394065) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-RNF-100-2-BK-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 2" BK PRICE PER METER RoHS: Compliant | 120 |
|
$9.8200 / $10.5400 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Single Spool RoHS: Compliant |
160 In Stock 240 On Order |
|
$7.4100 / $10.6000 | Buy Now |
DISTI #
5053394065
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: 5053394065) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCNB18144001
|
Interstate Connecting Components | RNF-100-2-BK-SP | 0 |
|
$8.4113 / $12.0813 | Buy Now |
DISTI #
TE Connectivity RNF-100-2-BK-SP
|
PEI Genesis | HEAT SHRINK TUBE SINGLE WALL | 0 |
|
Buy Now | |
DISTI #
000000000001102984
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 2 BK PRICE PER METER | 0 |
|
Buy Now | |
DISTI #
RNF-100-2-BK-SP
|
FDH Electronics | Harness Mgmt Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Single Spool RoHS: Compliant |
160 In Stock 240 On Order |
|
$7.4100 / $10.6000 | Buy Now |
Part Details for RNF-100-2-BK-SP
RNF-100-2-BK-SP CAD Models
RNF-100-2-BK-SP Part Data Attributes:
|
RNF-100-2-BK-SP
TE Connectivity
Buy Now
|
Compare Parts:
RNF-100-2-BK-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |