Part Details for RNF-100-3/16-6-STK by TE Connectivity
Overview of RNF-100-3/16-6-STK by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/16-6-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8676
|
Newark | Heatshrink, 4.8Mm, Blue, 1.2M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.188", I.d. Supplied - Metric:4.8Mm, Shrink Tubing/Boot Colour:Blue, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.094", I.d.rohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/16-6-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1460 |
|
$1.0900 / $1.9400 | Buy Now |
DISTI #
RNF-100-3/16-6-STK
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 4.7mm, L: 1.2m, blue Min Qty: 6 | 0 |
|
$1.2500 / $1.6000 | RFQ |
DISTI #
RYCRNF-100-3/16-6-STK
|
Interstate Connecting Components | RNF-100-3/16-6-STK | 0 |
|
Buy Now |