Part Details for RNF-100-3/32-0-SP by TE Connectivity
Overview of RNF-100-3/32-0-SP by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/32-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ6574
|
Newark | Heat Shrink Tubing, 2.4Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.093", I.d. Supplied - Metric:2.4Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:984Ft, Length - Metric:300M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/32-0-SP Min Qty: 1 Package Multiple: 300 Date Code: 0 Container: SPOOL | 3 |
|
$210.3300 / $220.8900 | Buy Now |
DISTI #
650-RNF-100-3/32-0SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RNF-100-3/32-0-SP Price per Meter RoHS: Compliant | 3900 |
|
$0.6190 | Buy Now |
|
Onlinecomponents.com | RNF-100-3/32-0-SP |
5139 In Stock |
|
$1.0900 / $1.8900 | Buy Now |
DISTI #
69880569
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool Min Qty: 300 Package Multiple: 300 | Americas - 5100 |
|
$0.4600 / $0.6400 | Buy Now |
DISTI #
77359302
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool Min Qty: 300 Package Multiple: 300 | Americas - 300 |
|
$1.4167 | Buy Now |
DISTI #
69706497
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool Min Qty: 30 Package Multiple: 30 | Americas - 30 |
|
$2.5033 | Buy Now |
DISTI #
5052944058
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-3/32-0-SP Min Qty: 300 Package Multiple: 300 Container: Spool | Americas - 0 |
|
Buy Now | |
DISTI #
RNF-100-3/32-0-SP
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 2.4mm, black, RNF-100 Min Qty: 300 | 300 |
|
$0.7800 / $1.0000 | Buy Now |
DISTI #
RYCRNF-100-3/32-0-SP
|
Interstate Connecting Components | RNF-100-3/32-0-SP | 0 |
|
Buy Now | |
DISTI #
2575026
|
element14 Asia-Pacific | HEAT SHRINK TUBING, 2.4MM, BLACK RoHS: Compliant Min Qty: 1 Container: Reel | 3 |
|
$223.5431 | Buy Now |