There are no models available for this part yet.
Overview of RNF-100-3/4-WH-SP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RNF-100-3/4-WH-SP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28K2441
|
Newark | Rnf-100-3/4-Wh-Sp |Raychem Te Connectivity RNF-100-3/4-WH-SP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.7030 | Buy Now | |
DISTI #
5053284199
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin White Spool - Cable Rools/Shrink Tubing (Alt: 5053284199) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
RSTNB13444001
|
Heilind Electronics | NB13444001 RNF-100-3/4-WH-SP | Americas - 843 in Stock |
|
$3.5329 / $3.7572 | Buy Now | |
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin White Single Spool RoHS: Compliant |
1200 In Stock |
|
$3.2900 / $3.7000 | Buy Now | ||
DISTI #
RSTNB13444001
|
Interstate Connecting Components | NB13444001 RNF-100-3/4-WH-SP | 281 |
|
$3.5329 / $3.7572 | Buy Now | |
DISTI #
000000000001103116
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 3/4 WH PRICE PER METER | 0 |
|
Buy Now | ||
Master Electronics | Heat Shrink Tubing ST Polyolefin White Single Spool RoHS: Compliant |
1200 In Stock |
|
$3.2900 / $3.7000 | Buy Now |