Part Details for RNF-100-3/64-2-STK by TE Connectivity
Overview of RNF-100-3/64-2-STK by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/64-2-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8694
|
Newark | Heatshrink, 1.2Mm, Red, 1.2M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.047", I.d. Supplied - Metric:1.2Mm, Shrink Tubing/Boot Colour:Red, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.023", I.d. Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/64-2-STK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 449 |
|
$1.1800 / $2.1000 | Buy Now |
DISTI #
RNF-100-3/64-2-STK
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 1.2mm, L: 1.2m, red Min Qty: 6 | 0 |
|
$1.1900 / $1.5300 | RFQ |
DISTI #
RYCRNF-100-3/64-2-STK
|
Interstate Connecting Components | RNF-100-3/64-2-STK | 0 |
|
Buy Now |