Part Details for RNF-100-3/64-4-STK by TE Connectivity
Overview of RNF-100-3/64-4-STK by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/64-4-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8695
|
Newark | Heat Shrink Tubing, 1.2Mm Id, Po, Yellow, 1.2M/4Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.047", I.d. Supplied - Metric:1.2Mm, Shrink Tubing/Boot Colour:Yellow, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Supplied:1.2Mmrohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/64-4-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 267 |
|
$1.0000 / $1.7800 | Buy Now |
DISTI #
RNF-100-3/64-4-STK
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 1.2mm, L: 1.2m, yellow Min Qty: 6 | 0 |
|
$1.1500 / $1.4700 | RFQ |
DISTI #
RYCRNF-100-3/64-4-STK
|
Interstate Connecting Components | RNF-100-3/64-4-STK | 0 |
|
Buy Now |