Part Details for RNF-100-3/64-6-STK by TE Connectivity
Overview of RNF-100-3/64-6-STK by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/64-6-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1883
|
Newark | Heat-Shrink Tubing, 2:1, Blu, 1.2Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/64-6-STK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$1.3100 / $2.3400 | Buy Now |
DISTI #
77341400
|
Verical | Heat Shrink Tubing Stick Min Qty: 60 Package Multiple: 60 | Americas - 300 |
|
$2.3478 / $2.8806 | Buy Now |
DISTI #
RNF-100-3/64-6-STK
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 1.2mm, L: 1.2m, blue Min Qty: 6 | 0 |
|
$1.1900 / $1.5300 | RFQ |
DISTI #
RYCRNF-100-3/64-6-STK
|
Interstate Connecting Components | RNF-100-3/64-6-STK | 0 |
|
Buy Now | |
DISTI #
C1S425203428598
|
Chip1Stop | Heat Shrink Tube RoHS: Compliant | 300 |
|
$2.3100 / $2.7500 | Buy Now |