Part Details for RNF-100-3/8-BK-SP by TE Connectivity
Overview of RNF-100-3/8-BK-SP by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/8-BK-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J8093
|
Newark | Heat Shrink Tubing, 9.5Mm, Po, Black, Per Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.375", I.d. Supplied - Metric:9.5Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:-, Length - Metric:-, Product Range:Rnf-100 Series |Raychem Te Connectivity RNF-100-3/8-BK-SP Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
RNF-100-3/8-BK-SP-60-ND
|
DigiKey | HEATSHRINK 3/8" X 60M BLACK Min Qty: 1 Lead time: 19 Weeks Container: Spool |
118 In Stock |
|
$108.9900 | Buy Now |
DISTI #
NB13524001
|
Avnet Americas | RNF-100-3/8-BK-SP - Cable Rools/Shrink Tubing (Alt: NB13524001) RoHS: Compliant Min Qty: 1560 Package Multiple: 120 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$1.3939 / $1.5737 | Buy Now |
DISTI #
650-RNF-100-3/8-BK-S
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/8" BK PRICE PER METER RoHS: Compliant | 1800 |
|
$1.4000 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Single Spool RoHS: Compliant |
1620 Partner Stock |
|
$1.3900 / $1.4500 | Buy Now |
DISTI #
NB13524001
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-3/8-BK-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Spool |
Americas - 7620 In Stock |
|
$1.4500 | Buy Now |
DISTI #
NB13524001
|
Avnet Americas | RNF-100-3/8-BK-SP - Cable Rools/Shrink Tubing (Alt: NB13524001) RoHS: Compliant Min Qty: 1560 Package Multiple: 120 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$1.3939 / $1.5737 | Buy Now |
DISTI #
NB13524001
|
Avnet Americas | RNF-100-3/8-BK-SP - Cable Rools/Shrink Tubing (Alt: NB13524001) RoHS: Compliant Min Qty: 1560 Package Multiple: 120 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$1.3939 / $1.5737 | Buy Now |
DISTI #
RYCNB13524001
|
Interstate Connecting Components | NB13524001 RNF-100-3/8-BK-SP | 3139 |
|
$1.6777 / $2.1209 | Buy Now |
DISTI #
TE Connectivity RNF-100-3/8-BK-SP
|
PEI Genesis | HEAT SHRINK TUBE SINGLE WALL | 1980 |
|
Buy Now |
Part Details for RNF-100-3/8-BK-SP
RNF-100-3/8-BK-SP CAD Models
RNF-100-3/8-BK-SP Part Data Attributes
|
RNF-100-3/8-BK-SP
TE Connectivity
Buy Now
|
Compare Parts:
RNF-100-3/8-BK-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |