Part Details for RNF-100-3/8-GN-FSP by TE Connectivity
Overview of RNF-100-3/8-GN-FSP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/8-GN-FSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M8059
|
Newark | Rnf-100-3/8-Gn-Fsp |Raychem Te Connectivity RNF-100-3/8-GN-FSP RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.5660 | Buy Now |
DISTI #
774257-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Green Flat Spooled - Cable Rools/Shrink Tubing (Alt: 774257-000) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTNB13624001
|
Heilind Electronics | RNF-100-3/8-GN-FSP M23053/5-107-5 | Americas - 90 in Stock |
|
$2.3346 | Buy Now |
DISTI #
RSTRNF-100-3/8-GN-FSP
|
Heilind Electronics | RNF-100-3/8-GN-FSP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Green Single Spool RoHS: Compliant |
1200 Partner Stock |
|
$0 | Buy Now |
DISTI #
RSTNB13624001
|
Interstate Connecting Components | RNF-100-3/8-GN-FSP M23053/5-107-5 | 30 |
|
$2.3346 | Buy Now |
DISTI #
RSTRNF-100-3/8-GN-FSP
|
Interstate Connecting Components | RNF-100-3/8-GN-FSP | 0 |
|
Buy Now | |
DISTI #
000000000001103178
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 3/8 GN PRICE PER METER | 0 |
|
Buy Now | |
DISTI #
C1S616500359252
|
Chip1Stop | Heat Shrink Tubing ST Polyolefin Green Thin Flat Spooled RoHS: Compliant | 1200 |
|
$1.8900 / $2.1400 | Buy Now |
Part Details for RNF-100-3/8-GN-FSP
RNF-100-3/8-GN-FSP CAD Models
RNF-100-3/8-GN-FSP Part Data Attributes
|
RNF-100-3/8-GN-FSP
TE Connectivity
Buy Now
|
Compare Parts:
RNF-100-3/8-GN-FSP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |