There are no models available for this part yet.
Overview of RNF-100-3/8-WH-FSP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNF-100-3/8-WH-FSP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
769283-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin White Flat Spooled - Cable Rools/Shrink Tubing (Alt: 769283-000) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
RSTNB13714001
|
Heilind Electronics | Y | Americas - 0 in Stock |
|
$1.7248 / $2.4804 | Buy Now | |
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin White Single Spool RoHS: Compliant |
2880 In Stock |
|
$1.7000 / $2.0100 | Buy Now | ||
Bristol Electronics | 2 |
|
RFQ | ||||
DISTI #
NB13714001
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-3/8-WH-FSP RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Spool | Americas - 0 |
|
Buy Now | ||
DISTI #
RSTNB13714001
|
Interstate Connecting Components | Y | 0 |
|
$1.7248 / $2.4804 | Buy Now | |
DISTI #
000000000001103195
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 3/8 FL-WH PRICE PER METER | 0 |
|
Buy Now | ||
Master Electronics | Heat Shrink Tubing ST Polyolefin White Single Spool RoHS: Compliant |
2880 In Stock |
|
$1.7000 / $2.0100 | Buy Now |
CAD Models for RNF-100-3/8-WH-FSP by TE Connectivity
Part Data Attributes for RNF-100-3/8-WH-FSP by TE Connectivity
RNF-100-3/8-WH-FSP
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
RNF-100-3/8-WH-FSPTE ConnectivityVS
-