Part Details for RNF-100-3/16-9-STK by TE Connectivity
Overview of RNF-100-3/16-9-STK by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/16-9-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8677
|
Newark | Heatshrink, 4.8Mm, White, 1.2M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.188", I.d. Supplied - Metric:4.8Mm, Shrink Tubing/Boot Colour:White, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.094", Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/16-9-STK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3386 |
|
$0.8140 / $0.9980 | Buy Now |
|
Onlinecomponents.com | RNF-100-3/16-9-STK RoHS: Compliant |
180 Partner Stock |
|
$0 | Buy Now |
DISTI #
77321931
|
Verical | Heat Shrink Tubing ST Polyolefin White Single Stick RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Americas - 360 |
|
$1.6714 / $2.0299 | Buy Now |
DISTI #
77361189
|
Verical | Heat Shrink Tubing ST Polyolefin White Single Stick RoHS: Compliant Min Qty: 30 Package Multiple: 6 | Americas - 120 |
|
$2.1840 / $2.6600 | Buy Now |
DISTI #
5053082028
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-3/16-9-STK Min Qty: 60 Package Multiple: 60 Container: Stick | Americas - 0 |
|
Buy Now | |
DISTI #
RNF-100-3/16-9-STK
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 4.7mm, L: 1.2m, white Min Qty: 6 | 120 |
|
$1.7500 / $2.2400 | Buy Now |
DISTI #
C1S425201886886
|
Chip1Stop | Heat Shrink Tube RoHS: Compliant | 390 |
|
$1.6500 / $1.9100 | Buy Now |
DISTI #
C1S616500137997
|
Chip1Stop | Heat Shrink Tubing ST Polyolefin White Thin Stick RoHS: Compliant | 90 |
|
$1.9900 | Buy Now |