Part Details for RNF-100-3/32-X-STK by TE Connectivity
Overview of RNF-100-3/32-X-STK by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/32-X-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8678
|
Newark | Heat Shrink Tubing, 2.36Mm Id, Po, Transparent, 1.2M/4Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.093", I.d. Supplied - Metric:2.36Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:4Ft, Length - Metric:1.2M Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/32-X-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1081 |
|
$1.4900 / $1.9400 | Buy Now |
|
Onlinecomponents.com | RNF-100-3/32-X-STK RoHS: Compliant |
9 In Stock |
|
$1.3400 / $2.6300 | Buy Now |
DISTI #
5070032034
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-3/32-X-STK Min Qty: 60 Package Multiple: 60 Container: Stick | Americas - 0 |
|
Buy Now | |
DISTI #
RNF-100-3/32-X-STK
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 2.4mm, L: 1.2m, 5pcs. Min Qty: 6 | 408 |
|
$1.3700 / $1.7800 | Buy Now |
DISTI #
RYCRNF-100-3/32-X-STK
|
Interstate Connecting Components | RNF-100-3/32-X-STK | 0 |
|
Buy Now | |
|
Master Electronics | RNF-100-3/32-X-STK RoHS: Compliant |
9 In Stock |
|
$1.3400 / $2.6300 | Buy Now |