Part Details for RNF-100-3/4-X-SP by TE Connectivity
Overview of RNF-100-3/4-X-SP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/4-X-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ6575
|
Newark | Heat-Shrink Tubing, 2:1, 19.1Mm, Clear, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.75", I.d. Supplied - Metric:19.1Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:492Ft, Length - Metric:150M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/4-X-SP Min Qty: 1 Package Multiple: 150 Date Code: 0 Container: SPOOL | 0 |
|
$296.1200 / $310.9800 | Buy Now |
|
Onlinecomponents.com | RNF-100-3/4-X-SP RoHS: Compliant | 0 |
|
$1.8700 / $2.7300 | Buy Now |
DISTI #
RNF-100-3/4-X-SP
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 19.1mm, transparent Min Qty: 150 | 0 |
|
$1.7700 / $2.2700 | RFQ |
DISTI #
RYCRNF-100-3/4-X-SP
|
Interstate Connecting Components | RNF-100-3/4-X-SP | 0 |
|
Buy Now | |
DISTI #
2798047
|
element14 Asia-Pacific | HEAT-SHRINK TUBING, 2:1, 19.1MM, CLEAR RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$359.3467 / $390.5879 | Buy Now |
DISTI #
2798047
|
Farnell | HEAT-SHRINK TUBING, 2: 1, 19.1MM, CLEAR RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Reel | 0 |
|
$450.2762 / $526.5813 | Buy Now |
|
Master Electronics | RNF-100-3/4-X-SP RoHS: Compliant | 0 |
|
$1.8700 / $2.7300 | Buy Now |