Part Details for RNF-100-3/64-0-SP by TE Connectivity
Overview of RNF-100-3/64-0-SP by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/64-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ6576
|
Newark | Heat-Shrink Tubing, 2:1, 1.2Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.046", I.d. Supplied - Metric:1.2Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:1968.5Ft, Length - Metric:600M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/64-0-SP RoHS: Compliant Min Qty: 1 Package Multiple: 600 Date Code: 0 Container: SPOOL | 0 |
|
$441.6800 / $463.8500 | Buy Now |
DISTI #
45AJ7311
|
Newark | Rnf-100-3/64-0-Sp |Raychem Te Connectivity RNF-100-3/64-0-SP RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
17-RNF-100-3/64-0-SP-ND
|
DigiKey | RNF-100-3/64-0-SP 1=1M Min Qty: 1800 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7268 | Buy Now |
DISTI #
650-RNF-100-3/64-0SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RNF-100-3/64-0-SP Price per Meter RoHS: Compliant | 600 |
|
$0.7600 / $0.8900 | Buy Now |
|
Onlinecomponents.com | RNF-100-3/64-0-SP RoHS: Compliant |
15000 Partner Stock |
|
$0.7920 / $1.0400 | Buy Now |
DISTI #
82089684
|
Verical | Heat Shrink Tubing ST Polyolefin Black Single Spool RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 15000 |
|
$0.7000 / $0.8600 | Buy Now |
DISTI #
77352044
|
Verical | Heat Shrink Tubing ST Polyolefin Black Single Spool RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 600 |
|
$1.0360 / $1.2040 | Buy Now |
DISTI #
5052844025
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-3/64-0-SP Min Qty: 1800 Package Multiple: 600 Container: Spool | Americas - 0 |
|
$0.7500 / $0.7700 | Buy Now |
DISTI #
RNF-100-3/64-0-SP
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 1.2mm, black, RNF-100 Min Qty: 600 | 600 |
|
$0.7900 / $1.0200 | Buy Now |
DISTI #
RYCRNF-100-3/64-0-SP
|
Interstate Connecting Components | 5052844025 4-1193821-8 | 0 |
|
$0.8033 / $0.9211 | Buy Now |