Part Details for RNF-100-3/64-0-STK by TE Connectivity
Overview of RNF-100-3/64-0-STK by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/64-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8693
|
Newark | Heat Shrink Tubing, 1.2Mm Id, Po, Black, 1.2M/4Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.047", I.d. Supplied - Metric:1.2Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Supplied:1.2Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/64-0-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5039 |
|
$0.9880 / $1.9400 | Buy Now |
DISTI #
01M8693
|
Avnet Americas | Flexible Flame-Retardant General Purpose Polyolefin Tubing 2:1 3/64-Inch Black - Bulk (Alt: 01M8693) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$1.2100 / $1.9400 | Buy Now |
DISTI #
650-RNF-100-3/640STK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/64", Black, Stick PRICE PER METER RoHS: Compliant | 1494 |
|
$0.8950 / $1.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $2.4900 | Buy Now |
DISTI #
77319353
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick RoHS: Compliant Min Qty: 120 Package Multiple: 60 | Americas - 600 |
|
$1.2258 / $1.4667 | Buy Now |
DISTI #
77351291
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick RoHS: Compliant Min Qty: 48 Package Multiple: 6 | Americas - 270 |
|
$1.3860 / $1.5120 | Buy Now |
DISTI #
5052842031
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-3/64-0-STK Min Qty: 1800 Package Multiple: 60 Container: Stick | Americas - 0 |
|
$0.9400 | Buy Now |
DISTI #
RNF-100-3/64-0-STK
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 1.2mm, L: 1.2m, black Min Qty: 6 | 270 |
|
$1.0400 / $1.2700 | Buy Now |
DISTI #
RYCRNF-100-3/64-0-STK
|
Interstate Connecting Components | RNF-100-3/64-0-STK | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7900 / $2.4900 | Buy Now |