Part Details for RNF-100-3/64-9-STK by TE Connectivity
Overview of RNF-100-3/64-9-STK by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/64-9-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1884
|
Newark | Heat-Shrink Tubing, 2:1, Wht, 1.2Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/64-9-STK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$1.0100 / $1.8100 | Buy Now |
DISTI #
45AJ7312
|
Newark | Rnf-100-3/64-9-Stk |Raychem Te Connectivity RNF-100-3/64-9-STK RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
42 Partner Stock |
|
$1.4000 / $2.1100 | Buy Now |
DISTI #
82125483
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin White Single Stick RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Americas - 1140 |
|
$0.9700 / $1.0500 | Buy Now |
DISTI #
77320732
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin White Single Stick RoHS: Compliant Min Qty: 120 Package Multiple: 60 | Americas - 120 |
|
$1.3125 | Buy Now |
DISTI #
78456543
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin White Single Stick RoHS: Compliant Min Qty: 30 Package Multiple: 6 | Americas - 30 |
|
$2.0020 / $2.4360 | Buy Now |
DISTI #
RNF-100-3/64-9-STK
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 1.2mm, L: 1.2m, white Min Qty: 6 | 33 |
|
$1.6000 / $2.0700 | Buy Now |
DISTI #
RYCRNF-100-3/64-9-STK
|
Interstate Connecting Components | RNF-100-3/64-9-STK | 0 |
|
Buy Now | |
DISTI #
C1S425201277909
|
Chip1Stop | Heat Shrink Tube RoHS: Compliant | 1140 |
|
$1.0100 / $1.1600 | Buy Now |
DISTI #
C1S425201823832
|
Chip1Stop | Heat Shrink Tube | 120 |
|
$1.2900 | Buy Now |