Part Details for RNF-100-3/64-BK-SP by TE Connectivity
Overview of RNF-100-3/64-BK-SP by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/64-BK-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7309
|
Newark | Rnf-100-3/64-Bk-Sp |Raychem Te Connectivity RNF-100-3/64-BK-SP RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.3100 | Buy Now |
DISTI #
RNF-100-3/64-BK-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1FT Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
RNF-100-3/64-BK-SP-3000-ND
|
DigiKey | HEATSHRINK 0.046" BLACK Min Qty: 900 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9738 | Buy Now |
DISTI #
5052844058
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: 5052844058) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9192 / $1.1062 | Buy Now |
DISTI #
650-RNF-100-3/64-BK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/64" BK PRICE PER METER RoHS: Compliant | 0 |
|
$0.9730 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant |
3900 In Stock |
|
$0.7730 / $0.8670 | Buy Now |
DISTI #
81435973
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2212 | Americas - 3900 |
|
$1.0361 / $1.1271 | Buy Now |
DISTI #
65095682
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2212 | Americas - 666 |
|
$0.9887 / $1.0131 | Buy Now |
DISTI #
RYCRNF-100-3/64-BK-SP.M
|
Interstate Connecting Components | 5052844058 1642451-1 M23053/5-101-0 | 2655675 On Order |
|
$0.8151 / $0.8798 | Buy Now |
DISTI #
000000000001103126
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 3/64 BK PRICE PER METER | 0 |
|
Buy Now |