There are no models available for this part yet.
Overview of RNF-100-3/64-GN-STK by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNF-100-3/64-GN-STK by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M8009
|
Newark | Rnf-100-3/64-Gn-Stk |Raychem Te Connectivity RNF-100-3/64-GN-STK RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.3420 | Buy Now | |
DISTI #
RNF-100-3/64-GN-STK-ND
|
DigiKey | HEATSHRINK 0.046" X 4' GREEN Min Qty: 5000 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3045 | Buy Now | |
DISTI #
484-RNF-100-3/64-GN-STK-ND
|
DigiKey | HEATSHRINK 0.046" X 4' GREEN Min Qty: 1250 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2181 | Buy Now | |
DISTI #
5055182014
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Green Stick - Shrink Tubing that comes in 4ft sticks (Alt: 5055182014) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Green Single Stick RoHS: Compliant | 0 |
|
$1.1800 / $2.4700 | Buy Now | ||
DISTI #
000000000001103135
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-3/64-GN-STK PRICE PER FOOT | 0 |
|
Buy Now | ||
Master Electronics | Heat Shrink Tubing ST Polyolefin Green Single Stick RoHS: Compliant | 0 |
|
$1.1800 / $2.4700 | Buy Now |
CAD Models for RNF-100-3/64-GN-STK by TE Connectivity
Part Data Attributes for RNF-100-3/64-GN-STK by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|