Part Details for RNF-100-3/8-BK-STK by TE Connectivity
Overview of RNF-100-3/8-BK-STK by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/8-BK-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ3655
|
Newark | Heat-Shrink Tube, Po, 9.5Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.375", I.d. Supplied - Metric:9.5Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.187"rohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/8-BK-STK RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.7000 | Buy Now |
DISTI #
78AH8450
|
Newark | Rnf-100-3/8-Bk-Stk Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/8-BK-STK RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.2600 | Buy Now |
DISTI #
484-RNF-100-3/8-BK-STK-ND
|
DigiKey | HEATSHRINK RNF-100 3/8"X4' BLK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
767 In Stock |
|
$1.8107 / $3.6400 | Buy Now |
DISTI #
RNF038K-ND
|
DigiKey | HEATSHRINK RNF-100 3/8"X4' BLK Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4016 | Buy Now |
DISTI #
650-RNF100038
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 9.5MM BK PRICE PER STICK RoHS: Compliant | 2193 |
|
$1.8100 / $3.0000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Single Stick RoHS: Compliant |
346 In Stock 3000 On Order |
|
$1.2700 / $2.0000 | Buy Now |
DISTI #
RYCNB13542001
|
Interstate Connecting Components | NB13542001 / M23053/5-107-0 RNF-100-3/8-BK-STK | 879 |
|
$1.5954 / $2.0168 | Buy Now |
DISTI #
000000000001103162
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 9.5MM BK PRICE PER STICK | 0 |
|
Buy Now | |
DISTI #
C1S616500131106
|
Chip1Stop | Heat Shrink Tubing ST Polyolefin Black Thin Stick RoHS: Compliant | 14 |
|
$4.0600 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Single Stick RoHS: Compliant |
346 In Stock 3000 On Order |
|
$1.2700 / $2.0000 | Buy Now |
Part Details for RNF-100-3/8-BK-STK
RNF-100-3/8-BK-STK CAD Models
RNF-100-3/8-BK-STK Part Data Attributes
|
RNF-100-3/8-BK-STK
TE Connectivity
Buy Now
|
Compare Parts:
RNF-100-3/8-BK-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |