Part Details for RNF-3000-12/4-0-STK by TE Connectivity
Overview of RNF-3000-12/4-0-STK by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-3000-12/4-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1901
|
Newark | Heat-Shrink Tubing, 3:1, Blk, 12Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-3000-12/4-0-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $4.6100 | Buy Now |
DISTI #
RNF-3000-12/4-0-ST
|
TME | Heat shrink sleeve, glueless, 3: 1, 12mm, L: 1.2m, black, RNF-3000 Min Qty: 6 | 132 |
|
$2.7100 / $3.8700 | Buy Now |
DISTI #
RYCRNF-3000-12/4-0-STK
|
Interstate Connecting Components | RNF-3000-12/4-0-STK | 0 |
|
Buy Now | |
DISTI #
000000000001103290
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 12/4MM BK PRICE PER METER | 0 |
|
Buy Now | |
DISTI #
3236239
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1484 / $4.6455 | Buy Now |
DISTI #
3236239
|
Farnell | HEAT-SHRINK TUBING, 3: 1, BLK, 12MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.9193 / $4.2841 | Buy Now |