Part Details for RNF-3000-12/4-5-SP by TE Connectivity
Overview of RNF-3000-12/4-5-SP by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-3000-12/4-5-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1904
|
Newark | Heat-Shrink Tubing, 3:1, Grn, 12Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-3000-12/4-5-SP Min Qty: 1 Package Multiple: 150 Date Code: 0 Container: SPOOL | 0 |
|
$237.4000 / $249.3200 | Buy Now |
DISTI #
RNF-3000-12/4-5-SP-ND
|
DigiKey | HEATSHRINK 0.472" GREEN Min Qty: 3000 Lead time: 61 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.7492 | Buy Now |
DISTI #
650-RNF30001245SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RNF-3000-12/4-5-SP PRICE PER METER RoHS: Compliant | 0 |
|
$3.9200 | Order Now |
|
Onlinecomponents.com | RNF-3000-12/4-5-SP RoHS: Compliant | 0 |
|
$3.7400 / $10.5200 | Buy Now |
DISTI #
RNF-3000-12/4-5-SP
|
TME | Heat shrink sleeve, glueless, 3: 1, 12mm, green, polyolefine Min Qty: 150 | 0 |
|
$2.5600 / $3.2800 | RFQ |
DISTI #
RYCRNF-3000-12/4-5-SP
|
Interstate Connecting Components | 0 |
|
$4.2984 | Buy Now | |
DISTI #
000000000003576914
|
Sager | Heat Shrink Tubing & Sleeves RNF-3000-12/4-5-SP PRICE PER METER Min Qty: 3000 | 0 |
|
$3.8300 / $3.9900 | Buy Now |
|
Master Electronics | RNF-3000-12/4-5-SP RoHS: Compliant | 0 |
|
$3.7400 / $10.5200 | Buy Now |