Part Details for RNF-3000-12/4-X-STK by TE Connectivity
Overview of RNF-3000-12/4-X-STK by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-3000-12/4-X-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1900
|
Newark | Heat-Shrink Tubing, 3:1, Clear, 12Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-3000-12/4-X-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$3.9100 / $6.7200 | Buy Now |
DISTI #
RNF-3000-12/4-X-STK-ND
|
DigiKey | HEATSHRINK 0.472" X 4' CLEAR Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Clear Thin Stick RoHS: Compliant | 0 |
|
$2.7900 / $4.4900 | Buy Now |
DISTI #
77691877
|
Verical | Heat Shrink Tubing ST Polyolefin Clear Thin Stick Min Qty: 18 Package Multiple: 6 | Americas - 354 |
|
$4.3284 / $5.6667 | Buy Now |
DISTI #
77321242
|
Verical | Heat Shrink Tubing ST Polyolefin Clear Thin Stick Min Qty: 30 Package Multiple: 30 | Americas - 90 |
|
$3.1429 | Buy Now |
DISTI #
RNF3000-12/4-X-STK
|
TME | Heat shrink sleeve, glueless, 3: 1, 12mm, L: 1.2m, transparent Min Qty: 6 | 354 |
|
$3.2600 / $4.2100 | Buy Now |
DISTI #
000000000001103296
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 12/4MM CL PRICE PER METER | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Clear Thin Stick RoHS: Compliant | 0 |
|
$2.7900 / $4.4900 | Buy Now |