Part Details for RNF-3000-12/4-9-STK by TE Connectivity
Overview of RNF-3000-12/4-9-STK by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-3000-12/4-9-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1907
|
Newark | Heat-Shrink Tubing, 3:1, Wht, 12Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-3000-12/4-9-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$1.6200 / $2.8900 | Buy Now |
DISTI #
77340809
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin White Thin Stick Min Qty: 30 Package Multiple: 30 | Americas - 300 |
|
$2.6202 / $3.1270 | Buy Now |
DISTI #
77367141
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin White Thin Stick Min Qty: 24 Package Multiple: 6 | Americas - 66 |
|
$3.1061 / $3.8889 | Buy Now |
DISTI #
RNF3000-12/4-9-STK
|
TME | Heat shrink sleeve, glueless, 3: 1, 12mm, L: 1.2m, white, RNF-3000 Min Qty: 6 | 66 |
|
$2.2600 / $2.9000 | Buy Now |
DISTI #
RYCRNF-3000-12/4-9-STK
|
Interstate Connecting Components | RNF-3000-12/4-9-STK | 0 |
|
Buy Now | |
DISTI #
3236245
|
element14 Asia-Pacific | HEAT-SHRINK TUBING, 3:1, WHT, 12MM RoHS: Compliant Min Qty: 1 Container: Each | 430 |
|
$3.4498 / $4.0837 | Buy Now |
DISTI #
3236245
|
Farnell | HEAT-SHRINK TUBING, 3: 1, WHT, 12MM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 6 Days Container: Each | 100 |
|
$3.2446 / $4.3428 | Buy Now |