Part Details for RNF-3000-24/8-0-100MM by TE Connectivity
Overview of RNF-3000-24/8-0-100MM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for RNF-3000-24/8-0-100MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
197 Partner Stock |
|
$0.4230 / $1.0000 | Buy Now |
DISTI #
RYCRNF-3000-24/8-0-100MM
|
Interstate Connecting Components | RNF-3000-24/8-0-100MM | 0 |
|
Buy Now | |
DISTI #
000000000003799655
|
Sager | Heat Shrink Tubing & Sleeves | 0 |
|
Buy Now | |
DISTI #
C1S425201906144
|
Chip1Stop | Heat Sinks RoHS: Compliant | 197 |
|
$0.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
197 Partner Stock |
|
$0.4230 / $1.0000 | Buy Now |