Part Details for RNF-3000-3/1-9-STK by TE Connectivity
Overview of RNF-3000-3/1-9-STK by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-3000-3/1-9-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1928
|
Newark | Heat-Shrink Tubing, 3:1, Wht, 3Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-3000-3/1-9-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1121 |
|
$0.9660 / $1.7300 | Buy Now |
|
Onlinecomponents.com | RNF-3000-3/1-9-STK |
36 Partner Stock |
|
$0 | Buy Now |
DISTI #
77340224
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin White Thin Stick Min Qty: 60 Package Multiple: 60 | Americas - 420 |
|
$1.6520 | Buy Now |
DISTI #
77368736
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin White Thin Stick Min Qty: 36 Package Multiple: 6 | Americas - 72 |
|
$2.1085 / $2.3175 | Buy Now |
DISTI #
RNF-3000-3/1-9-STK
|
TME | Heat shrink sleeve, glueless, 3: 1, 3mm, L: 1.2m, white, polyolefine Min Qty: 6 | 72 |
|
$1.4900 / $1.9300 | Buy Now |
DISTI #
3236269
|
element14 Asia-Pacific | HEAT-SHRINK TUBING, 3:1, WHT, 3MM RoHS: Compliant Min Qty: 1 Container: Each | 1121 |
|
$0.9930 / $1.7563 | Buy Now |
DISTI #
3236269
|
Farnell | HEAT-SHRINK TUBING, 3: 1, WHT, 3MM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 6 Days Container: Each | 1121 |
|
$1.8701 / $2.5604 | Buy Now |