Part Details for RNF-3000-6/2-0-50MM by TE Connectivity
Overview of RNF-3000-6/2-0-50MM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB50MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-010 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSDMDB50MM-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-015 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft | |
CS-DSDMDB50MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-002.5 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for RNF-3000-6/2-0-50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7326
|
Newark | Rnf-3000-6/2-0-50Mm |Raychem Te Connectivity RNF-3000-6/2-0-50MM RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 / $0.4210 | Buy Now |
DISTI #
2266-RNF-3000-6/2-0-50MM-ND
|
DigiKey | HEAT SHRINK TUBE, SINGLE WALL, 6 Min Qty: 350 Container: Bulk MARKETPLACE PRODUCT |
105265 In Stock |
|
$0.1330 / $0.2080 | Buy Now |
|
Onlinecomponents.com | RNF-3000-6/2-0-50MM RoHS: Compliant |
105265 Partner Stock |
|
$0.1618 / $0.2357 | Buy Now |
DISTI #
RYCRNF-3000-6/2-0-50MM
|
Interstate Connecting Components | RNF-3000-6/2-0-50MM | 0 |
|
Buy Now | |
|
Master Electronics | RNF-3000-6/2-0-50MM RoHS: Compliant |
105265 Partner Stock |
|
$0.1618 / $0.2357 | Buy Now |