Part Details for RNF-3000-9/3-2-STK by TE Connectivity
Overview of RNF-3000-9/3-2-STK by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-3000-9/3-2-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1944
|
Newark | Heat-Shrink Tubing, 3:1, Red, 9Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-3000-9/3-2-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 666 |
|
$1.7400 / $3.0000 | Buy Now |
|
Onlinecomponents.com | RNF-3000-9/3-2-STK RoHS: Compliant |
59 Partner Stock |
|
$6.6800 / $9.5000 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
DISTI #
RNF-3000-9/3-2-STK
|
TME | Heat shrink sleeve, glueless, 3: 1, 9mm, L: 1.2m, red, polyolefine Min Qty: 6 | 108 |
|
$2.7100 / $3.8700 | Buy Now |
DISTI #
RYCRNF-3000-9/3-2-STK
|
Interstate Connecting Components | RNF-3000-9/3-2-STK | 0 |
|
Buy Now | |
DISTI #
TE Connectivity RNF-3000-9/3-2-STK
|
PEI Genesis | HEAT SHRINK TUBE SINGLE WALL | 413 |
|
Buy Now | |
DISTI #
3236399
|
element14 Asia-Pacific | HEAT-SHRINK TUBING, 3:1, RED, 9MM RoHS: Compliant Min Qty: 1 Container: Each | 669 |
|
$1.5502 / $2.8873 | Buy Now |
DISTI #
3236399
|
Farnell | HEAT-SHRINK TUBING, 3: 1, RED, 9MM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 6 Days Container: Each | 666 |
|
$4.2524 / $5.6824 | Buy Now |
|
Master Electronics | RNF-3000-9/3-2-STK RoHS: Compliant |
59 Partner Stock |
|
$6.6800 / $9.5000 | Buy Now |