There are no models available for this part yet.
Overview of RNF-3000-9/3-9-STK by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for RNF-3000-9/3-9-STK by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH1947
|
Newark | Heat-Shrink Tubing, 3:1, Wht, 9Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-3000-9/3-9-STK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$1.7800 / $3.0600 | Buy Now | |
DISTI #
RNF-3000-9/3-9-STK-ND
|
DigiKey | HEATSHRINK 0.354" X 4' WHITE Min Qty: 600 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9132 | Buy Now | |
Onlinecomponents.com | RNF-3000-9/3-9-STK RoHS: Compliant | 0 |
|
$2.0000 / $2.9100 | Buy Now | ||
DISTI #
RNF-3000-9/3-9-STK
|
TME | Heat shrink sleeve, glueless, 3: 1, 9mm, L: 1.2m, white, polyolefine Min Qty: 6 | 60 |
|
$2.8100 / $3.6200 | Buy Now | |
DISTI #
RYCRNF-3000-9/3-9-STK
|
Interstate Connecting Components | 5677862005 | 0 |
|
$1.5630 / $2.2077 | Buy Now | |
DISTI #
000000000001103343
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 9/3MM WH PRICE PER METER | 0 |
|
Buy Now | ||
DISTI #
C1S616500061269
|
Chip1Stop | Heat Shrink Tubing ST Polyolefin White Thin Stick RoHS: Not Compliant pbFree: No | 330 |
|
$2.1100 / $2.4600 | Buy Now | |
Master Electronics | RNF-3000-9/3-9-STK RoHS: Compliant | 0 |
|
$2.0000 / $2.9100 | Buy Now |
CAD Models for RNF-3000-9/3-9-STK by TE Connectivity
Part Data Attributes for RNF-3000-9/3-9-STK by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|