There are no models available for this part yet.
Overview of RNF-3000-NR508-X-SP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for RNF-3000-NR508-X-SP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNF-3000-NR508-X-SP-ND
|
DigiKey | HEATSHRINK CLEAR Min Qty: 15300 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9679 | Buy Now | |
DISTI #
650-RNF3000NR508XSP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RNF-3000-NR508-X-SP PRICE PER METER RoHS: Compliant | 0 |
|
$0.9440 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9560 / $2.8070 | Buy Now | ||
DISTI #
RYCRNF-3000-NR508-X-SP
|
Interstate Connecting Components | RNF-3000-NR508-X-SP | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.9560 / $2.8070 | Buy Now |