Part Details for RNF-3000-NR553-0-30MM by TE Connectivity
Overview of RNF-3000-NR553-0-30MM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for RNF-3000-NR553-0-30MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNF-3000-NR553-0-30MM-ND
|
DigiKey | HEATSHRINK 0.236" X 0.098' BLACK Min Qty: 10000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0609 | Buy Now |
DISTI #
1248596001
|
Avnet Americas | RNF-3000-NR553-0-30MM - Boxed Product (Development Kits) (Alt: 1248596001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Box | 0 |
|
$0.0599 / $0.0655 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0431 / $0.0914 | Buy Now |
DISTI #
RYCRNF-3000-NR553-0-30MM
|
Interstate Connecting Components | RNF-3000-NR553-0-30MM | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0431 / $0.0914 | Buy Now |