-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNF12FTD2R00-ND
|
DigiKey | RES 2 OHM 1% 1/2W AXIAL Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0477 | Buy Now |
DISTI #
RNF12FTD2R00
|
Avnet Americas | Res Metal Film 2 Ohm 1% 1/2W ?100ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNF12FTD2R00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
RFQ | |
DISTI #
708-RNF12FTD2R00
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, MF, 1/2W, 2 ohm, 1%, 100 ppm RoHS: Compliant | 0 |
|
$0.0470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks | 0 |
|
$0.0500 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 2 Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R RoHS: Compliant | 2500 Factory Stock |
|
$0.0427 / $0.0500 | Buy Now |
DISTI #
54479281
|
Verical | Res Metal Film 2 Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.2000 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 1/2W, 2 ohm, 1%, 100 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.0875 / $0.1170 | Buy Now |
|
Master Electronics | Res Metal Film 2 Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R RoHS: Compliant | 2500 Factory Stock |
|
$0.0427 / $0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNF12FTD2R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF12FTD2R00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.75 mm | |
Package Length | 8.75 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |