RNF14FAC309K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Film, 0.25W, 309000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of RNF14FAC309K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RNF14FAC309K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNF14FAC309K-ND
DigiKey RES 309K OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 5,000 $0.0155
$0.0155 Buy Now
DISTI # RNF14FAC309K
Avnet Americas Res Metal Film 309kOhm 1% 1/4W ±50ppm/°C Conformal Axial Ammo Pack - Ammo Pack (Alt: RNF14FAC309K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack 0
  • 5,000 $0.0182
  • 10,000 $0.0179
  • 20,000 $0.0177
  • 30,000 $0.0174
  • 40,000 $0.0172
  • 50,000 $0.0169
  • 500,000 $0.0166
$0.0166 / $0.0182 Buy Now
DISTI # 708-RNF14FAC309K
Mouser Electronics Metal Film Resistors - Through Hole RES, MF, 1/4W, 309 Kohm, 1%, 50 ppm RoHS: Compliant 0
  • 5,000 $0.0160
$0.0160 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks 0
  • 5,000 $0.0174
$0.0174 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0194
  • 10,000 $0.0185
  • 20,000 $0.0175
  • 40,000 $0.0167
$0.0167 / $0.0194 Buy Now
NAC RESISTOR, METAL FILM, 1/4W, 309 Kohm, 1%, 50 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0430
  • 25,000 $0.0370
  • 125,000 $0.0325
$0.0325 / $0.0430 Buy Now

CAD Models for RNF14FAC309K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNF14FAC309K by SEI Stackpole Electronics Inc

RNF14FAC309K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.56 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.35 mm
Package Length
6.35 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
309000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. RNF14FAC309K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 309000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RNF14FAC309K

This table gives cross-reference parts and alternative options found for RNF14FAC309K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14FAC309K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMR25F3093TR Fixed Resistor, Metal Film, 0.25W, 309000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED NIC Components Corp RNF14FAC309K vs NMR25F3093TR
RNF14FBC309K Fixed Resistor, Metal Film, 0.25W, 309000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF14FAC309K vs RNF14FBC309K
RN1/4T2309K1%T Fixed Resistor, Metal Film, 0.25W, 309000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RNF14FAC309K vs RN1/4T2309K1%T
RNF1/4T2309K1%A RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 309000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF14FAC309K vs RNF1/4T2309K1%A
PRNF14FBC309K Fixed Resistor, Metal Film, 0.25W, 309000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RNF14FAC309K vs PRNF14FBC309K
PRNF14FNC309K Fixed Resistor, Metal Film, 0.25W, 309000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RNF14FAC309K vs PRNF14FNC309K
PRNF14FAC309K Fixed Resistor, Metal Film, 0.25W, 309000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RNF14FAC309K vs PRNF14FAC309K
RN1/4T2309K1%R Fixed Resistor, Metal Film, 0.25W, 309000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RNF14FAC309K vs RN1/4T2309K1%R
RNF14FTC309K Fixed Resistor, Metal Film, 0.25W, 309000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF14FAC309K vs RNF14FTC309K
PRNF14FTC309K Fixed Resistor, Metal Film, 0.25W, 309000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RNF14FAC309K vs PRNF14FTC309K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNF14FAC309K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNF14FAC309K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNF14FAC309K would you like to use for your alert(s)?
  • Please alert me when RNF14FAC309K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNF14FAC309K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNF14FAC309K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNF14FAC309K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNF14FAC309K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNF14FAC309K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: