Datasheets
RNF14FTE2K00 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for RNF14FTE2K00 by SEI Stackpole Electronics Inc

Overview of RNF14FTE2K00 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RNF14FTE2K00

Part # Distributor Description Stock Price Buy
DISTI # RNF14FTE2K00-ND
DigiKey RES 2K OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0333
$0.0333 Buy Now
DISTI # RNF14FTE2K00
Avnet Americas Res Metal Film 2K Ohm 1% 1/4W ±25ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNF14FTE2K00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0308
  • 10,000 $0.0304
  • 20,000 $0.0299
  • 30,000 $0.0295
  • 40,000 $0.0290
  • 50,000 $0.0286
  • 500,000 $0.0282
$0.0282 / $0.0308 Buy Now
DISTI # 708-RNF14FTE2K00
Mouser Electronics Metal Film Resistors - Through Hole RES, MF, 1/4W, 2 Kohm, 1%, 25 ppm RoHS: Compliant 0
  • 5,000 $0.0330
  • 10,000 $0.0300
  • 25,000 $0.0290
$0.0290 / $0.0330 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks 0
  • 5,000 $0.0294
$0.0294 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0386
  • 10,000 $0.0360
  • 20,000 $0.0338
  • 40,000 $0.0329
$0.0329 / $0.0386 Buy Now
NAC RESISTOR, METAL FILM, 1/4W, 2 Kohm, 1%, 25 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 5000 5000
  • 1 $0.0900
  • 25,000 $0.0770
  • 125,000 $0.0675
$0.0675 / $0.0900 Buy Now
South Electronics RNF14FTE2K00 0
  • 5,000 $0.0275
$0.0275 RFQ

Part Details for RNF14FTE2K00

RNF14FTE2K00 Part Data Attributes

RNF14FTE2K00 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNF14FTE2K00 SEI Stackpole Electronics Inc Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 10 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature FLAME PROOF, PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.56 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.35 mm
Package Length 6.35 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 2000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Alternate Parts for RNF14FTE2K00

This table gives cross-reference parts and alternative options found for RNF14FTE2K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14FTE2K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN1/4T92K1%A Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RNF14FTE2K00 vs RN1/4T92K1%A
RN55E2001F Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, -25,25ppm/Cel, SEI Stackpole Electronics Inc RNF14FTE2K00 vs RN55E2001F
RNF1/4T92K1%R Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF14FTE2K00 vs RNF1/4T92K1%R
RN1/4T92K1%R Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RNF14FTE2K00 vs RN1/4T92K1%R
RN1/4T92K1%T Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RNF14FTE2K00 vs RN1/4T92K1%T
RNF14FNE2K00 Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, -25,25ppm/Cel, SEI Stackpole Electronics Inc RNF14FTE2K00 vs RNF14FNE2K00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNF14FTE2K00 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNF14FTE2K00 by SEI Stackpole Electronics Inc

  • Please alert me when RNF14FTE2K00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RNF14FTE2K00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNF14FTE2K00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RNF14FTE2K00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNF14FTE2K00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNF14FTE2K00 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: