RNF14GTD300R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of RNF14GTD300R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RNF14GTD300R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNF14GTD300R-ND
DigiKey RES 300 OHM 2% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0137
$0.0137 Buy Now
DISTI # RNF14GTD300R
Avnet Americas Res Metal Film 300Ohm 2% 1/4W ±100ppm/°C Conformal Axial T/R - Tape and Reel (Alt: RNF14GTD300R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0140
  • 10,000 $0.0138
  • 20,000 $0.0136
  • 30,000 $0.0134
  • 40,000 $0.0132
  • 50,000 $0.0130
  • 500,000 $0.0128
$0.0128 / $0.0140 Buy Now
DISTI # 708-RNF14GTD300R
Mouser Electronics Metal Film Resistors - Through Hole 300Ohms 1/4W 100 ppm 2% Std Metal Film RoHS: Compliant 5000
  • 1 $0.1300
  • 10 $0.1100
  • 100 $0.0430
  • 500 $0.0260
  • 1,000 $0.0180
  • 2,500 $0.0170
  • 5,000 $0.0150
  • 10,000 $0.0130
$0.0130 / $0.1300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks 0
  • 5,000 $0.0134
$0.0134 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0143
  • 10,000 $0.0133
  • 20,000 $0.0125
  • 40,000 $0.0122
$0.0122 / $0.0143 Buy Now
NAC RESISTOR, METAL FILM, 1/4W, 300 ohm, 2%, 100 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0330
  • 25,000 $0.0290
  • 125,000 $0.0250
$0.0250 / $0.0330 Buy Now

CAD Models for RNF14GTD300R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNF14GTD300R by SEI Stackpole Electronics Inc

RNF14GTD300R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.56 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.35 mm
Package Length
6.35 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
300 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
250 V
Want to compare parts?
  1. RNF14GTD300R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RNF14GTD300R

This table gives cross-reference parts and alternative options found for RNF14GTD300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14GTD300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRNF14GTD300R Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF14GTD300R vs PRNF14GTD300R
RNF14GAD300R Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF14GTD300R vs RNF14GAD300R
PRNF14GBD300R Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF14GTD300R vs PRNF14GBD300R
RNF14GBD300R RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 300ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF14GTD300R vs RNF14GBD300R
RN55D3000G Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF14GTD300R vs RN55D3000G
PRNF14GAD300R Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF14GTD300R vs PRNF14GAD300R

Related Parts for RNF14GTD300R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNF14GTD300R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNF14GTD300R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNF14GTD300R would you like to use for your alert(s)?
  • Please alert me when RNF14GTD300R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNF14GTD300R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNF14GTD300R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNF14GTD300R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNF14GTD300R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNF14GTD300R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: