Part Details for RNM14S42R2FC by Akahane Electronics Ind Corp
Overview of RNM14S42R2FC by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNM14S42R2FC
RNM14S42R2FC CAD Models
RNM14S42R2FC Part Data Attributes:
|
RNM14S42R2FC
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RNM14S42R2FC
Akahane Electronics Ind Corp
RES,AXIAL,METAL FILM,42.2 OHMS,250WV,1% +/-TOL,-50,50PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
Construction | Flameproof | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Manufacturer Series | RNM14(50,FTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.2 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNM | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |