Part Details for RNMF12FTC511R by SEI Stackpole Electronics Inc
Overview of RNMF12FTC511R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNMF12FTC511R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNMF12FTC511R
|
Avnet Americas | MINI METAL FILM RESISTOR RES, MF, 1/2 W, 511 OHM, 1%, 50 PPM (Alt: RNMF12FTC511R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0205 / $0.0224 | Buy Now |
DISTI #
RNMF12FTC511R
|
Avnet Americas | MINI METAL FILM RESISTOR RES, MF, 1/2 W, 511 OHM, 1%, 50 PPM (Alt: RNMF12FTC511R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0205 / $0.0224 | Buy Now |
|
South Electronics | RNMF12FTC511R | 0 |
|
RFQ |
Part Details for RNMF12FTC511R
RNMF12FTC511R CAD Models
RNMF12FTC511R Part Data Attributes:
|
RNMF12FTC511R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNMF12FTC511R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 511ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNMF12FTC511R
This table gives cross-reference parts and alternative options found for RNMF12FTC511R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNMF12FTC511R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNMF1/2T25111%R | RESISTOR, METAL FILM, 0.5W, 1%, 50ppm, 511ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNMF12FTC511R vs RNMF1/2T25111%R |
RNM1/2T25111%R | RESISTOR, METAL FILM, 0.5W, 1%, 50ppm, 511ohm, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | RNMF12FTC511R vs RNM1/2T25111%R |
RNMF1/2T25111%A | RESISTOR, METAL FILM, 0.5W, 1%, 50ppm, 511ohm, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | RNMF12FTC511R vs RNMF1/2T25111%A |