-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S200CACT-ND
|
DigiKey | RES 200 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29725 In Stock |
|
$0.0091 / $0.1000 | Buy Now |
DISTI #
RNMF14FTC200R
|
Avnet Americas | Res Metal Film 200Ohm 1% 1/4W ?50ppm/?C Conformal Axial T/R - Tape and Reel (Alt: RNMF14FTC200R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0160 / $0.0175 | Buy Now |
DISTI #
708-RNMF14FTC200R
|
Mouser Electronics | Metal Film Resistors - Through Hole 200Ohms 1/4W 50ppm 1% Mini Metal Film RoHS: Compliant | 4565 |
|
$0.0150 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.0167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.0152 / $0.0179 | Buy Now |
DISTI #
29496539
|
Verical | Res Metal Film 200 Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0718 | Buy Now |
DISTI #
60984582
|
Verical | Res Metal Film 200 Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R RoHS: Compliant Min Qty: 2115 Package Multiple: 1 Date Code: 2130 | Americas - 2115 |
|
$0.0113 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 1/4W, 200 ohm, 1%, 50 ppm - Mini Metal Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0313 / $0.0420 | Buy Now |
DISTI #
C1S707200513832
|
Chip1Stop | Res Metal Film 200 Ohm 1% 0.25W(1/4W) ±50ppm/C Conformal Coated AXL T/R RoHS: Compliant pbFree: Yes | 2115 |
|
$0.0146 / $0.0416 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10000 Factory Stock |
|
$0.0152 / $0.0179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNMF14FTC200R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNMF14FTC200R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.44 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |