Part Details for RNN55C1103FSRSL by Vishay Intertechnologies
Overview of RNN55C1103FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNN55C1103FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6801
|
Newark | Hdn-55 110K 1% T-2 Rnn55C1103Fs Rsl |Vishay RNN55C1103FSRSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.7700 / $24.3300 | Buy Now |
DISTI #
RNN55C1103FSRSL
|
Avnet Americas | Resistor Metal Film 110KOhm ±1% 1/8W ±50ppm/°C Axial Leaded T/R - Custom Tape W/Leader (Alt: RNN55C1103FSRSL) Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$27.1620 / $34.5058 | Buy Now |
Part Details for RNN55C1103FSRSL
RNN55C1103FSRSL CAD Models
RNN55C1103FSRSL Part Data Attributes
|
RNN55C1103FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNN55C1103FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNN55C1103FSRSL
This table gives cross-reference parts and alternative options found for RNN55C1103FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNN55C1103FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C1103FSM7665 | RES,AXIAL,METAL FILM,110K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNN55C1103FSRSL vs RNR55C1103FSM7665 |
RNR55C1103FRRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C1103FSRSL vs RNR55C1103FRRSL |
RNR55C1103FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C1103FSRSL vs RNR55C1103FMRSL |
RNR55C1103FRM7665 | RES,AXIAL,METAL FILM,110K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNN55C1103FSRSL vs RNR55C1103FRM7665 |
RNR55C1103FMRSL | Fixed Resistor, Metal Film, 0.1W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C1103FSRSL vs RNR55C1103FMRSL |
RNN55C1103FRRSL | Fixed Resistor, Metal Film, 0.1W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C1103FSRSL vs RNN55C1103FRRSL |
RNN55C1103FMBSL | Fixed Resistor, Metal Film, 0.1W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C1103FSRSL vs RNN55C1103FMBSL |
RNR55C1103FSBSL | Fixed Resistor, Metal Film, 0.1W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C1103FSRSL vs RNR55C1103FSBSL |
RNR55C1103FPM7665 | RES,AXIAL,METAL FILM,110K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNN55C1103FSRSL vs RNR55C1103FPM7665 |
RNR55C1103FSRJ7 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C1103FSRSL vs RNR55C1103FSRJ7 |