Part Details for RNR50H1103FSB14 by Vishay Intertechnologies
Overview of RNR50H1103FSB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR50H1103FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ7841
|
Newark | Erc-50 110K 1% T-2 Rnr50H1103Fs B14 |Vishay RNR50H1103FSB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $4.2100 | Buy Now |
DISTI #
RNR50H1103FSB14
|
Avnet Americas | Resistor Metal Film MIL-PRF-55182 110kOhm ±1% 0.1W ±50ppm/°C Axial Leaded Bulk - Bulk (Alt: RNR50H1103FSB14) Min Qty: 100 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1516 / $4.5790 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.1800 | Buy Now |
Part Details for RNR50H1103FSB14
RNR50H1103FSB14 CAD Models
RNR50H1103FSB14 Part Data Attributes
|
RNR50H1103FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50H1103FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H1103FSB14
This table gives cross-reference parts and alternative options found for RNR50H1103FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H1103FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1103FSRE6 | Fixed Resistor, Metal Film, 0.05W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1103FSB14 vs RNC50H1103FSRE6 |
RNC50H1103FSB1431 | Fixed Resistor, Metal Film, 0.05W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1103FSB14 vs RNC50H1103FSB1431 |
RNC50H1103FSRSL | Fixed Resistor, Metal Film, 0.05W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1103FSB14 vs RNC50H1103FSRSL |
RNC50H1103FMRE631 | Fixed Resistor, Metal Film, 0.05W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1103FSB14 vs RNC50H1103FMRE631 |
RNC50H1103FSRSL31 | Fixed Resistor, Metal Film, 0.05W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1103FSB14 vs RNC50H1103FSRSL31 |
RNC50H1103FSR36 | Fixed Resistor, Metal Film, 0.05W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1103FSB14 vs RNC50H1103FSR36 |
RNR50H1103FMB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1103FSB14 vs RNR50H1103FMB14 |
RNR50H1103FRRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1103FSB14 vs RNR50H1103FRRSL |
RNC50H1103FRR36 | Fixed Resistor, Metal Film, 0.05W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1103FSB14 vs RNC50H1103FRR36 |
RNC50H1103FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1103FSB14 vs RNC50H1103FRB14 |