Part Details for RNR50H4991FPB14 by Vishay Intertechnologies
Overview of RNR50H4991FPB14 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR50H4991FPB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02Y2258
|
Newark | Erc-50 4.99K 1% T-2 Rnr50H4991Fp B14 |Vishay RNR50H4991FPB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $4.2100 | Buy Now |
DISTI #
RNR50H4991FPB14
|
Avnet Americas | RN Metal Film Resistor 4.99 Ohm 1% 0.05 W 50 ppm/°C Axial Leaded Through Hole Bulk - Bulk (Alt: RNR50H4991FPB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 89 |
|
$3.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.1800 | Buy Now |
DISTI #
RNR50H4991FPB14
|
Avnet Americas | RN Metal Film Resistor 4.99 Ohm 1% 0.05 W 50 ppm/°C Axial Leaded Through Hole Bulk - Bulk (Alt: RNR50H4991FPB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 89 |
|
$3.1600 | Buy Now |
DISTI #
RNR50H4991FPB14
|
Avnet Americas | RN Metal Film Resistor 4.99 Ohm 1% 0.05 W 50 ppm/°C Axial Leaded Through Hole Bulk - Bulk (Alt: RNR50H4991FPB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 89 |
|
$3.1600 | Buy Now |
Part Details for RNR50H4991FPB14
RNR50H4991FPB14 CAD Models
RNR50H4991FPB14 Part Data Attributes
|
RNR50H4991FPB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50H4991FPB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 4990ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H4991FPB14
This table gives cross-reference parts and alternative options found for RNR50H4991FPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H4991FPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H4991FSBSL | Fixed Resistor, Metal Film, 0.05W, 4990ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H4991FPB14 vs RNC50H4991FSBSL |
RNC50H4991FRR36 | Fixed Resistor, Metal Film, 0.05W, 4990ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H4991FPB14 vs RNC50H4991FRR36 |
RNC50H4991FMBSL31 | Fixed Resistor, Metal Film, 0.05W, 4990ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H4991FPB14 vs RNC50H4991FMBSL31 |
RNC50H4991FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H4991FPB14 vs RNC50H4991FSRE6 |
RNC50H4991FRRE6 | Fixed Resistor, Metal Film, 0.05W, 4990ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H4991FPB14 vs RNC50H4991FRRE6 |
RNC50H4991FSRE631 | Fixed Resistor, Metal Film, 0.05W, 4990ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H4991FPB14 vs RNC50H4991FSRE631 |
RNC50H4991FSRE5 | Fixed Resistor, Metal Film, 0.05W, 4990ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H4991FPB14 vs RNC50H4991FSRE5 |
RNC50H4991FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H4991FPB14 vs RNC50H4991FRB14 |
RNC50H4991FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H4991FPB14 vs RNC50H4991FSBSL |
RNC50H4991FSRSL31 | RES,AXIAL,METAL FILM,4.99K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H4991FPB14 vs RNC50H4991FSRSL31 |