Part Details for RNR50J1402FRRSL by Vishay Intertechnologies
Overview of RNR50J1402FRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR50J1402FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR50J1402FRRSL
|
Avnet Americas | ERC-50 14K 1% T-9 RNR50J1402FR RSL - Tape and Reel (Alt: RNR50J1402FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.2375 / $5.3862 | Buy Now |
Part Details for RNR50J1402FRRSL
RNR50J1402FRRSL CAD Models
RNR50J1402FRRSL Part Data Attributes
|
RNR50J1402FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50J1402FRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 14000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50J1402FRRSL
This table gives cross-reference parts and alternative options found for RNR50J1402FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50J1402FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC5014K000FEEB500 | Fixed Resistor, Metal Film, 0.05W, 14000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J1402FRRSL vs ERC5014K000FEEB500 |
RNR50J1402FSRSL | Fixed Resistor, Metal Film, 0.05W, 14000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J1402FRRSL vs RNR50J1402FSRSL |
RNR50J1402FSB14 | Fixed Resistor, Metal Film, 0.05W, 14000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J1402FRRSL vs RNR50J1402FSB14 |
RNC50J1402FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR50J1402FRRSL vs RNC50J1402FSRE5 |
RNC50J1402FSRE7 | Fixed Resistor, Metal Film, 0.05W, 14000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J1402FRRSL vs RNC50J1402FSRE7 |
RNR50J1402FRB14 | Fixed Resistor, Metal Film, 0.05W, 14000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J1402FRRSL vs RNR50J1402FRB14 |
RNC50J1402FSB14 | Fixed Resistor, Metal Film, 0.05W, 14000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J1402FRRSL vs RNC50J1402FSB14 |
RNC50J1402FSRE6 | Fixed Resistor, Metal Film, 0.05W, 14000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J1402FRRSL vs RNC50J1402FSRE6 |
RNR50J1402FSBSL | Fixed Resistor, Metal Film, 0.05W, 14000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J1402FRRSL vs RNR50J1402FSBSL |
RNC50J1402FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR50J1402FRRSL vs RNC50J1402FSRE8 |