Part Details for RNR55C1010DRBSL65 by Vishay Intertechnologies
Overview of RNR55C1010DRBSL65 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C1010DRBSL65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R6214
|
Newark | Hdn-55-65 101 .5% T-2 Rnr55C1010Dr Bsl |Vishay RNR55C1010DRBSL65 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.0600 / $64.1400 | Buy Now |
DISTI #
RNR55C1010DRBSL65
|
Avnet Americas | RES MTLFLM HDN-55-65 101 .5% T-2 - Bulk (Alt: RNR55C1010DRBSL65) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$27.9720 / $87.0534 | Buy Now |
DISTI #
RNR55C1010DRBSL65
|
Avnet Americas | RES MTLFLM HDN-55-65 101 .5% T-2 - Bulk (Alt: RNR55C1010DRBSL65) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$27.9720 / $87.0534 | Buy Now |
DISTI #
RNR55C1010DRBSL65
|
Avnet Americas | RES MTLFLM HDN-55-65 101 .5% T-2 - Bulk (Alt: RNR55C1010DRBSL65) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$27.9720 / $87.0534 | Buy Now |
Part Details for RNR55C1010DRBSL65
RNR55C1010DRBSL65 CAD Models
RNR55C1010DRBSL65 Part Data Attributes
|
RNR55C1010DRBSL65
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C1010DRBSL65
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 101ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 101 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C1010DRBSL65
This table gives cross-reference parts and alternative options found for RNR55C1010DRBSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C1010DRBSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNN55C1010DMRSL | Fixed Resistor, Metal Film, 0.1W, 101ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C1010DRBSL65 vs RNN55C1010DMRSL |
RNN55C1010DPRJ7 | Fixed Resistor, Metal Film, 0.1W, 101ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C1010DRBSL65 vs RNN55C1010DPRJ7 |
RNN55C1010DSRSL | Fixed Resistor, Metal Film, 0.1W, 101ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C1010DRBSL65 vs RNN55C1010DSRSL |
RNR55C1010DRBSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 101 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C1010DRBSL65 vs RNR55C1010DRBSL |
RNR55C1010DRM76 | Fixed Resistor, Metal Film, 0.1W, 101ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C1010DRBSL65 vs RNR55C1010DRM76 |
RNR55C1010DRRSL | Fixed Resistor, Metal Film, 0.1W, 101ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C1010DRBSL65 vs RNR55C1010DRRSL |
RNR55C1010DRRSL65 | Fixed Resistor, Metal Film, 0.1W, 101ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C1010DRBSL65 vs RNR55C1010DRRSL65 |
RNR55C1010DM | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 101 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C1010DRBSL65 vs RNR55C1010DM |
RNR55C1010DR | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 101 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C1010DRBSL65 vs RNR55C1010DR |