Part Details for RNR55C2401DRBSL by Vishay Intertechnologies
Overview of RNR55C2401DRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C2401DRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94R7215
|
Newark | Hdn-55 2.4K .5% T-2 Rnr55C2401Dr Bsl |Vishay RNR55C2401DRBSL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.4900 / $63.5100 | Buy Now |
DISTI #
RNR55C2401DRBSL
|
Avnet Americas | RES MTLFLM HDN-55 2.4K .5% T-2 - Bulk (Alt: RNR55C2401DRBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$27.2835 / $86.1959 | Buy Now |
Part Details for RNR55C2401DRBSL
RNR55C2401DRBSL CAD Models
RNR55C2401DRBSL Part Data Attributes
|
RNR55C2401DRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C2401DRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 2400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C2401DRBSL
This table gives cross-reference parts and alternative options found for RNR55C2401DRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C2401DRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDN55H2K4000DKA | Fixed Resistor, Metal Film, 0.125W, 2400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | RNR55C2401DRBSL vs HDN55H2K4000DKA |
RNR55C2401DRRSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 2400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C2401DRBSL vs RNR55C2401DRRSL |
RNR55C2401DPM76 | Fixed Resistor, Metal Film, 0.1W, 2400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2401DRBSL vs RNR55C2401DPM76 |
RNR55C2401DSM7665 | Fixed Resistor, Metal Film, 0.1W, 2400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2401DRBSL vs RNR55C2401DSM7665 |
RNR55C2401DPBSL | Fixed Resistor, Metal Film, 0.1W, 2400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2401DRBSL vs RNR55C2401DPBSL |
RNR55C2401DSBSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 2400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C2401DRBSL vs RNR55C2401DSBSL |
RNN55C2401DMRJ7 | Fixed Resistor, Metal Film, 0.1W, 2400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2401DRBSL vs RNN55C2401DMRJ7 |
RNR55C2401DRM76 | Fixed Resistor, Metal Film, 0.1W, 2400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2401DRBSL vs RNR55C2401DRM76 |
RNR55C2401DMRSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 2400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C2401DRBSL vs RNR55C2401DMRSL |
RNR55C2401DSBSL65 | Fixed Resistor, Metal Film, 0.1W, 2400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2401DRBSL vs RNR55C2401DSBSL65 |