Part Details for RNR55C2693BMM76 by Vishay Intertechnologies
Overview of RNR55C2693BMM76 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C2693BMM76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55C2693BMM76
|
Avnet Americas | Resistor Metal Film 269KOhm ±0.1% 1/8W ±50ppm/°C Axial Leaded Foil Bag - Bulk (Alt: RNR55C2693BMM76) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$61.8300 / $200.6721 | Buy Now |