Part Details for RNR55C3742DRM76 by Vishay Intertechnologies
Overview of RNR55C3742DRM76 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C3742DRM76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95R2303
|
Newark | Hdn-55 37.4K .5% T-2 Rnr55C3742Dr M76 |Vishay RNR55C3742DRM76 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7500 / $52.9400 | Buy Now |
DISTI #
RNR55C3742DRM76
|
Avnet Americas | HDN-55 37.4K .5% T-2 RNR55C3742DR M76 - Bulk (Alt: RNR55C3742DRM76) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$21.0750 / $59.0649 | Buy Now |
Part Details for RNR55C3742DRM76
RNR55C3742DRM76 CAD Models
RNR55C3742DRM76 Part Data Attributes
|
RNR55C3742DRM76
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C3742DRM76
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 37400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C3742DRM76
This table gives cross-reference parts and alternative options found for RNR55C3742DRM76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C3742DRM76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C3742DRBSL65 | Fixed Resistor, Metal Film, 0.1W, 37400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3742DRM76 vs RNR55C3742DRBSL65 |
RNR55C3742DSBSL65 | Fixed Resistor, Metal Film, 0.1W, 37400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3742DRM76 vs RNR55C3742DSBSL65 |
RNR55C3742DRBSL | Fixed Resistor, Metal Film, 0.1W, 37400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3742DRM76 vs RNR55C3742DRBSL |
RNN55C3742DMM76 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 37400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C3742DRM76 vs RNN55C3742DMM76 |
RNR55C3742DRM7665 | RES,AXIAL,METAL FILM,37.4K OHMS,200WV,.5% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR55C3742DRM76 vs RNR55C3742DRM7665 |
RNR55C3742DRRSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 37400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C3742DRM76 vs RNR55C3742DRRSL |
RNR55C3742DSRSL | Fixed Resistor, Metal Film, 0.1W, 37400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3742DRM76 vs RNR55C3742DSRSL |
RNR55C3742DRM76 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 37400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C3742DRM76 vs RNR55C3742DRM76 |
RNR55C3742DRM7665 | Fixed Resistor, Metal Film, 0.1W, 37400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3742DRM76 vs RNR55C3742DRM7665 |
RNR55C3742DRRSL | Fixed Resistor, Metal Film, 0.1W, 37400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3742DRM76 vs RNR55C3742DRRSL |