Part Details for RNR55C7231BRM7665 by Vishay Intertechnologies
Overview of RNR55C7231BRM7665 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C7231BRM7665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55C7231BRM7665
|
Avnet Americas | Res Metal Film 7.23K Ohm 0.1% 1/8W ±50ppm/°C 0.01% Conformal AXL Thru-Hole Foil Bag - Bulk (Alt: RNR55C7231BRM7665) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$29.2815 / $92.6958 | Buy Now |
DISTI #
RNR55C7231BRM7665
|
Avnet Americas | Res Metal Film 7.23K Ohm 0.1% 1/8W ±50ppm/°C 0.01% Conformal AXL Thru-Hole Foil Bag - Bulk (Alt: RNR55C7231BRM7665) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$29.2815 / $92.6958 | Buy Now |
Part Details for RNR55C7231BRM7665
RNR55C7231BRM7665 CAD Models
RNR55C7231BRM7665 Part Data Attributes:
|
RNR55C7231BRM7665
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C7231BRM7665
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 7230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 7230 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C7231BRM7665
This table gives cross-reference parts and alternative options found for RNR55C7231BRM7665. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C7231BRM7665, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C7231BRBSL | Fixed Resistor, Metal Film, 0.1W, 7230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C7231BRM7665 vs RNR55C7231BRBSL |
RNN55C7231BSRJ7 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 7230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C7231BRM7665 vs RNN55C7231BSRJ7 |
RNR55C7231BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 7230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C7231BRM7665 vs RNR55C7231BSRSL |
RNR55C7231BRBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 7230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C7231BRM7665 vs RNR55C7231BRBSL |
RNR55C7231BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 7230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C7231BRM7665 vs RNR55C7231BSBSL |
RNN55C7231BPM7665 | Fixed Resistor, Metal Film, 0.1W, 7230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C7231BRM7665 vs RNN55C7231BPM7665 |
RNR55C7231BRBSL65 | Fixed Resistor, Metal Film, 0.1W, 7230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C7231BRM7665 vs RNR55C7231BRBSL65 |
RNR55C7231BSRJ765 | Fixed Resistor, Metal Film, 0.1W, 7230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C7231BRM7665 vs RNR55C7231BSRJ765 |
RNR55C7231BSM76 | Fixed Resistor, Metal Film, 0.1W, 7230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C7231BRM7665 vs RNR55C7231BSM76 |
RNR55C7231BSRSL | Fixed Resistor, Metal Film, 0.1W, 7230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C7231BRM7665 vs RNR55C7231BSRSL |