Part Details for RNR55E1000FRBSL by Vishay Intertechnologies
Overview of RNR55E1000FRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55E1000FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96R4036
|
Newark | Hdn-55 100 1% T-9 Rnr55E1000Fr Bsl |Vishay RNR55E1000FRBSL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9700 / $57.5200 | Buy Now |
DISTI #
RNR55E1000FRBSL
|
Avnet Americas | RES MTLFLM HDN-55 100 1% T-9 - Bulk (Alt: RNR55E1000FRBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$26.4330 / $78.0668 | Buy Now |
Part Details for RNR55E1000FRBSL
RNR55E1000FRBSL CAD Models
RNR55E1000FRBSL Part Data Attributes
|
RNR55E1000FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55E1000FRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E1000FRBSL
This table gives cross-reference parts and alternative options found for RNR55E1000FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E1000FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E1000FMM7665 | RES,AXIAL,METAL FILM,100 OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E1000FRBSL vs RNR55E1000FMM7665 |
RNR55E1000FPM7665 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1000FRBSL vs RNR55E1000FPM7665 |
RNR55E1000FPM76 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1000FRBSL vs RNR55E1000FPM76 |
RNR55E1000FPBSL65 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1000FRBSL vs RNR55E1000FPBSL65 |
RNR55E1000FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E1000FRBSL vs RNR55E1000FRBSL |
RNN55E1000FMRJ765 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1000FRBSL vs RNN55E1000FMRJ765 |
RNR55E1000FMRSL | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1000FRBSL vs RNR55E1000FMRSL |
RNR55E1000FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1000FRBSL vs RNR55E1000FSBSL65 |
RNR55E1000FRRSL | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1000FRBSL vs RNR55E1000FRRSL |
RNR55E1000FMM76 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1000FRBSL vs RNR55E1000FMM76 |