There are no models available for this part yet.
Overview of RNR55E1112DSM76 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR55E1112DSM76 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNR55E1112DSM76
|
Avnet Americas | HDN-55 11.1K .5% T-9 RNR55E1112DS M76 - Bulk (Alt: RNR55E1112DSM76) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$22.9125 / $65.0151 | Buy Now |
CAD Models for RNR55E1112DSM76 by Vishay Intertechnologies
Part Data Attributes for RNR55E1112DSM76 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
HERMETICALLY SEALED, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Diameter
|
2.77 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
11100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RNR55E1112DSM76
This table gives cross-reference parts and alternative options found for RNR55E1112DSM76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E1112DSM76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E1112DSRSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 11100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E1112DSM76 vs RNR55E1112DSRSL |
RNN55E1112DMRJ765 | Fixed Resistor, Metal Film, 0.1W, 11100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1112DSM76 vs RNN55E1112DMRJ765 |
RNR55E1112DMRSL65 | Fixed Resistor, Metal Film, 0.1W, 11100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1112DSM76 vs RNR55E1112DMRSL65 |
RNR55E1112DSRSL | Fixed Resistor, Metal Film, 0.1W, 11100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1112DSM76 vs RNR55E1112DSRSL |
RNR55E1112DSBSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 11100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E1112DSM76 vs RNR55E1112DSBSL |
RNR55E1112DMM76 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 11100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E1112DSM76 vs RNR55E1112DMM76 |
RNR55E1112DMM7665 | Fixed Resistor, Metal Film, 0.1W, 11100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1112DSM76 vs RNR55E1112DMM7665 |
RNR55E1112DSBSL | Fixed Resistor, Metal Film, 0.1W, 11100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1112DSM76 vs RNR55E1112DSBSL |
RNR55E1112DSBSL65 | Fixed Resistor, Metal Film, 0.1W, 11100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1112DSM76 vs RNR55E1112DSBSL65 |
RNN55E1112DSBSL | Fixed Resistor, Metal Film, 0.1W, 11100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1112DSM76 vs RNN55E1112DSBSL |