There are no models available for this part yet.
Overview of RNR55E2002FMRSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR55E2002FMRSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97R3232
|
Newark | Hdn-55 20K 1% T-9 Rnr55E2002Fm Rsl |Vishay RNR55E2002FMRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.1900 / $23.6800 | Buy Now | |
DISTI #
RNR55E2002FMRSL
|
Avnet Americas | HDN-55 20K 1% T-9 RNR55E2002FM RSL - Custom Tape W/Leader (Alt: RNR55E2002FMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$24.4750 / $27.6078 | Buy Now |
CAD Models for RNR55E2002FMRSL by Vishay Intertechnologies
Part Data Attributes for RNR55E2002FMRSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
HERMETICALLY SEALED, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Diameter
|
2.77 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
20000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNR55E2002FMRSL
This table gives cross-reference parts and alternative options found for RNR55E2002FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E2002FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E2002FPBSL | Fixed Resistor, Metal Film, 0.1W, 20000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2002FMRSL vs RNR55E2002FPBSL |
RNR55E2002FSM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E2002FMRSL vs RNR55E2002FSM76 |
RNR55E2002FMRSL65 | Fixed Resistor, Metal Film, 0.1W, 20000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2002FMRSL vs RNR55E2002FMRSL65 |
RNR55E2002FSM7665 | Fixed Resistor, Metal Film, 0.1W, 20000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2002FMRSL vs RNR55E2002FSM7665 |
RNR55E2002FSM7665 | RES,AXIAL,METAL FILM,20K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E2002FMRSL vs RNR55E2002FSM7665 |
RNR55E2002FRM7665 | Fixed Resistor, Metal Film, 0.1W, 20000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2002FMRSL vs RNR55E2002FRM7665 |
RNR55E2002FMM76 | Fixed Resistor, Metal Film, 0.1W, 20000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2002FMRSL vs RNR55E2002FMM76 |
RNR55E2002FPM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E2002FMRSL vs RNR55E2002FPM76 |
RNR55E2002FRM7665 | RES,AXIAL,METAL FILM,20K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E2002FMRSL vs RNR55E2002FRM7665 |
RNR55E2002FMM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E2002FMRSL vs RNR55E2002FMM76 |