Part Details for RNR55E2153FRBSL by Vishay Intertechnologies
Overview of RNR55E2153FRBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55E2153FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55E2153FRBSL
|
Avnet Americas | HDN-55 215K 1% T-9 RNR55E2153FR BSL - Bulk (Alt: RNR55E2153FRBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$26.1000 / $70.2039 | Buy Now |
Part Details for RNR55E2153FRBSL
RNR55E2153FRBSL CAD Models
RNR55E2153FRBSL Part Data Attributes
|
RNR55E2153FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55E2153FRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 215000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E2153FRBSL
This table gives cross-reference parts and alternative options found for RNR55E2153FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E2153FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E2153FMM76 | Fixed Resistor, Metal Film, 0.1W, 215000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2153FRBSL vs RNR55E2153FMM76 |
RNR55E2153FPRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 215000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E2153FRBSL vs RNR55E2153FPRSL |
RNR55E2153FPRSL | Fixed Resistor, Metal Film, 0.1W, 215000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2153FRBSL vs RNR55E2153FPRSL |
RNR55E2153FMBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 215000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E2153FRBSL vs RNR55E2153FMBSL |
RNR55E2153FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 215000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2153FRBSL vs RNR55E2153FSBSL65 |
RNR55E2153FMM7665 | RES,AXIAL,METAL FILM,215K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E2153FRBSL vs RNR55E2153FMM7665 |
RNR55E2153FMBSL | Fixed Resistor, Metal Film, 0.1W, 215000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2153FRBSL vs RNR55E2153FMBSL |
RNR55E2153FRM76 | Fixed Resistor, Metal Film, 0.1W, 215000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2153FRBSL vs RNR55E2153FRM76 |
RNR55E2153FRM7665 | RES,AXIAL,METAL FILM,215K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E2153FRBSL vs RNR55E2153FRM7665 |
RNR55E2153FPM7665 | RES,AXIAL,METAL FILM,215K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E2153FRBSL vs RNR55E2153FPM7665 |